Bailey Electric & Electronics bv 35 W Tube Metal Halide Lamp, G12, 3300 lm
- RS Stock No.:
- 768-068
- Mfr. Part No.:
- 145920
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
£27.17
(exc. VAT)
£32.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.17 |
*price indicative
- RS Stock No.:
- 768-068
- Mfr. Part No.:
- 145920
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Power | 35W | |
| Product Type | Metal Halide Lamp | |
| Lamp Base/Socket | G12 | |
| Lamp Shape | Tube | |
| Mounting Orientation | Vertical | |
| Sub Type | Metal Halide Lamp | |
| Luminous Flux | 3300lm | |
| Lamp Finish | Clear | |
| Internal Ignitor | No | |
| Lamp Designation | Other | |
| Lifespan | 10000h | |
| Length | 100mm | |
| Standards/Approvals | RoHS | |
| Diameter | 20mm | |
| Series | HID | |
| Voltage | 85V | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Power 35W | ||
Product Type Metal Halide Lamp | ||
Lamp Base/Socket G12 | ||
Lamp Shape Tube | ||
Mounting Orientation Vertical | ||
Sub Type Metal Halide Lamp | ||
Luminous Flux 3300lm | ||
Lamp Finish Clear | ||
Internal Ignitor No | ||
Lamp Designation Other | ||
Lifespan 10000h | ||
Length 100mm | ||
Standards/Approvals RoHS | ||
Diameter 20mm | ||
Series HID | ||
Voltage 85V | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv Lamp offers exceptional light quality and reliability, making it Ideal for challenging lighting design where LED solutions are not viable. It is particularly well-suited for use in shops and museums.
Compatible with external ignitor and ballast for increased performance
Energy-efficient with a 10000-hour average nominal lifetime
Dimensions of 20mm diameter and 100mm total length
Related links
- Bailey Electric & Electronics bv 35 W Tube Metal Halide Lamp 3500 lm
- Bailey Electric & Electronics bv 150 W Tube Metal Halide Lamp 13500 lm
- Bailey Electric & Electronics bv 150 W Tube Lamp 14000 lm
- Bailey Electric & Electronics bv 150 W Tube Lamp 13500 lm
- Bailey Electric & Electronics bv 70 W Tube Lamp 6300 lm
- Bailey Electric & Electronics bv 70 W Tube Lamp 6500 lm
- Bailey Electric & Electronics bv 150 W Tube Lamp 17000 lm
- Bailey Electric & Electronics bv 250 W Tube Lamp 22500 lm
