Bailey Electric & Electronics bv 35 W Tube Metal Halide Lamp, G12, 3500 lm

Subtotal (1 unit)*

£27.17

(exc. VAT)

£32.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.17

*price indicative

RS Stock No.:
768-067
Mfr. Part No.:
145919
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Power

35W

Product Type

Metal Halide Lamp

Lamp Base/Socket

G12

Lamp Shape

Tube

Mounting Orientation

Vertical

Sub Type

Metal Halide Lamp

Luminous Flux

3500lm

Lamp Finish

Clear

Internal Ignitor

No

Lifespan

10000h

Lamp Designation

Other

Length

100mm

Standards/Approvals

RoHS

Diameter

20mm

Voltage

85V

Series

HID

COO (Country of Origin):
CN
The Bailey Electric & amp; Electronics bv Lamp offers exceptional illumination as a Ceramic Metal Halide lighting solution, Ideal for applications in shops, museums, and display windows, ensuring quality light where LED options may not suffice.

Constructed with a Ceramics discharge tube for durability and heat resistance

Designed for use with external ignitors and ballasts, ensuring versatile installation options

Socket type G12 ensures compatibility with a wide range of fittings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy