Radium 400 W Ellipsoid Metal Halide Lamp, E40, 34000 lm
- RS Stock No.:
- 707-265
- Mfr. Part No.:
- 32419668
- Brand:
- Radium
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 707-265
- Mfr. Part No.:
- 32419668
- Brand:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | Metal Halide Lamp | |
| Power | 400W | |
| Lamp Base/Socket | E40 | |
| Lamp Shape | Ellipsoid | |
| Mounting Orientation | Universal | |
| Sub Type | Metal Halide Lamp | |
| Luminous Flux | 34000lm | |
| Lamp Finish | Frost | |
| Internal Ignitor | Yes | |
| Lamp Designation | HRI-TS 400W/NDL/230/FC2 | |
| Lifespan | 16000h | |
| Diameter | 120mm | |
| Length | 290mm | |
| Standards/Approvals | IEC/EN 60061-1 | |
| Series | HRI-E | |
| Voltage | 115V | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type Metal Halide Lamp | ||
Power 400W | ||
Lamp Base/Socket E40 | ||
Lamp Shape Ellipsoid | ||
Mounting Orientation Universal | ||
Sub Type Metal Halide Lamp | ||
Luminous Flux 34000lm | ||
Lamp Finish Frost | ||
Internal Ignitor Yes | ||
Lamp Designation HRI-TS 400W/NDL/230/FC2 | ||
Lifespan 16000h | ||
Diameter 120mm | ||
Length 290mm | ||
Standards/Approvals IEC/EN 60061-1 | ||
Series HRI-E | ||
Voltage 115V | ||
- COO (Country of Origin):
- CN
The Radium metal halide lamp is a high-performance designed for demanding lighting applications. With an impressive luminous flux of 34,000 lumens and a colour temperature of 5200K, this lamp delivers exceptional brightness and colour accuracy. The ellipsoidal shape and E40 base make it suitable for various fixtures, offering versatility in installation. Engineered for long-lasting performance, it features an average life of 16,000 hours, ensuring reliable operation for prolonged periods. Ideal for both professional and commercial settings, this product combines aesthetics with functionality, providing a robust lighting solution that meets the rigorous demands of modern environments.
Generates 34,000 lumens for brilliant illumination
Operates efficiently with a nominal power of 400W and a ballast current of 4.6A
Designed for a long lifespan of up to 16,000 hours, minimising replacement needs
Includes an energy label rating of G, providing essential energy efficiency information
Maintains 92% luminous flux after 2,000 hours for enduring brightness
Compatible with fixtures that accommodate E40 bases, enhancing installation flexibility
Manufactured with a MERCURY content of 73.5 mg, ensuring compliance with regulations
Ideal for indoor and outdoor use in professional settings, including studios and performance areas
Related links
- Radium 400 W Ellipsoid Metal Halide Lamp 44000 lm
- Radium 400 W Ellipsoid Metal Halide Lamp 42000 lm
- Radium 1000 W Ellipsoid Metal Halide Lamp 100000 lm
- Radium 400 W Tube Metal Halide Lamp 40000 lm
- Radium 400 W Tube Metal Halide Lamp 8700 lm
- Radium 1000 W Ellipsoid Lamp 110000 lm
- Radium 250 W Tube Metal Halide Lamp 18000 lm
- Radium 2000 W Tube Metal Halide Lamp 180000 lm
