Radium 2 kW Tube Metal Halide Lamp, K12s, 210000 lm

Subtotal (1 unit)*

£264.96

(exc. VAT)

£317.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£264.96

*price indicative

RS Stock No.:
707-263
Mfr. Part No.:
32418615
Brand:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Product Type

Metal Halide Lamp

Power

2kW

Lamp Base/Socket

K12s

Lamp Shape

Tube

Mounting Orientation

Horizontal

Sub Type

Short

Luminous Flux

210000lm

Lamp Finish

Clear

Internal Ignitor

No

Lifespan

4500h

Lamp Designation

HRI-TS 2000W/D/S/HF/400/K12S

Length

187mm

Standards/Approvals

IEC/EN 60061-1

Diameter

41mm

Voltage

190V

Series

HRI-TS

COO (Country of Origin):
DE
The Radium high-performance metal halide lamp is designed for applications that demand intense luminosity and durability. This lamp delivers an impressive luminous flux of 210,000 lumens, making it Ideal for environments requiring bright, daylight-like illumination. With a nominal power of 2000W, it operates effectively at a voltage range of 220-230V. Engineered for a lifespan of 4500 hours, the HRI-TS model ensures sustained performance with high efficiency, maintaining 95% of its luminous output even after 2000 hours of usage. Its K12s-36 cap allows for easy installation in suitable fixtures, making it a versatile choice for both commercial and industrial lighting needs.

Delivers a remarkable luminous efficacy of 108 lm/W

Maintains high colour rendering with a CRI of 83, enhancing Visual clarity

Requires no energy label certification, as it exceeds the 82,000 lm threshold

Features a robust design allowing for prolonged operational life, with a maintenance of luminous output that guarantees reliability

Designed for immediate hot re-striking, providing convenience in high-demand settings

Incorporates a MERCURY content of 180 mg, addressing environmental considerations

Optimized for closed fixtures, ensuring safety and efficiency in various light installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy