Radium 400 W Ellipsoid Metal Halide Lamp, E40, 44000 lm
- RS Stock No.:
- 707-260
- Mfr. Part No.:
- 32417734
- Brand:
- Radium
Subtotal (1 unit)*
£53.87
(exc. VAT)
£64.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.87 |
*price indicative
- RS Stock No.:
- 707-260
- Mfr. Part No.:
- 32417734
- Brand:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Power | 400W | |
| Product Type | Metal Halide Lamp | |
| Lamp Base/Socket | E40 | |
| Lamp Shape | Ellipsoid | |
| Mounting Orientation | Horizontal | |
| Sub Type | Metal Halide Lamp | |
| Luminous Flux | 44000lm | |
| Lamp Finish | Clear | |
| Internal Ignitor | Yes | |
| Lamp Designation | HRI-BT 400W/N/PRO/230/E40 | |
| Lifespan | 9000h | |
| Standards/Approvals | IEC/EN 60061-1 | |
| Diameter | 120mm | |
| Length | 290mm | |
| Voltage | 230V | |
| Series | HRI-E 400/NSC/S/230/C/E40 | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Power 400W | ||
Product Type Metal Halide Lamp | ||
Lamp Base/Socket E40 | ||
Lamp Shape Ellipsoid | ||
Mounting Orientation Horizontal | ||
Sub Type Metal Halide Lamp | ||
Luminous Flux 44000lm | ||
Lamp Finish Clear | ||
Internal Ignitor Yes | ||
Lamp Designation HRI-BT 400W/N/PRO/230/E40 | ||
Lifespan 9000h | ||
Standards/Approvals IEC/EN 60061-1 | ||
Diameter 120mm | ||
Length 290mm | ||
Voltage 230V | ||
Series HRI-E 400/NSC/S/230/C/E40 | ||
- COO (Country of Origin):
- DE
The Radium high-performance metal halide lamp is designed for professional lighting applications. With an impressive luminous flux of up to 44,000 lumens, this lamp delivers exceptional brightness and efficacy, making it Ideal for demanding environments. Operating at a nominal power of 400W and a voltage of 110-120V, it boasts a lifespan of approximately 9,000 hours, ensuring reliability and longevity in usage. Its NEUTRAL white light at a colour temperature of 3800K provides optimal visibility, enhancing overall illumination quality. Built with a robust quartz burner and ellipsoidal design, this lamp not only prioritises efficiency but also adheres to modern energy regulations, making it a thoughtful choice for environmentally conscious users.
Delivers an exceptional luminous efficacy of 99 lm/W, offering bright and efficient lighting
Constructed with a quartz burner, ensuring high durability and reliability during operation
Operates at a network voltage of 230V, suitable for standard electrical systems
Designed to maintain 87% of its luminous output even after 2,000 hours of use
Features excellent colour rendering with a CRI of 62, enhancing the quality of illuminated spaces
Supports a wide range of environmental temperatures, with dependable performance in various settings
Easy to install with an E40 cap, compatible with most lighting fixtures designed for high-intensity discharge lamps
Low MERCURY content of 60.0 mg, making it more environmentally friendly while maintaining high performance
Related links
- Radium 400 W Ellipsoid Metal Halide Lamp 34000 lm
- Radium 400 W Ellipsoid Metal Halide Lamp 42000 lm
- Radium 1000 W Ellipsoid Metal Halide Lamp 100000 lm
- Radium 400 W Tube Metal Halide Lamp 40000 lm
- Radium 400 W Tube Metal Halide Lamp 8700 lm
- Radium 1000 W Ellipsoid Lamp 110000 lm
- Radium 250 W Tube Metal Halide Lamp 18000 lm
- Radium 2000 W Tube Metal Halide Lamp 180000 lm
