Radium 400 W Ellipsoid Metal Halide Lamp, E40, 42000 lm

Subtotal (1 unit)*

£53.87

(exc. VAT)

£64.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£53.87

*price indicative

RS Stock No.:
707-259
Mfr. Part No.:
32417733
Brand:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Power

400W

Product Type

Metal Halide Lamp

Lamp Base/Socket

E40

Lamp Shape

Ellipsoid

Mounting Orientation

Horizontal

Sub Type

Metal Halide Lamp

Luminous Flux

42000lm

Lamp Finish

Frost

Internal Ignitor

Yes

Lamp Designation

HRI-BT 400W/D/PRO/230/E40

Lifespan

12000h

Standards/Approvals

IEC/EN 60061-1

Diameter

120mm

Length

290mm

Series

HRI-E

Voltage

230V

COO (Country of Origin):
DE
The Radium high-performance metal halide lamp is designed for robust lighting applications. With an impressive luminous flux of 42,000 lumens, this lamp efficiently delivers bright, NEUTRAL white light at a colour temperature of 4000 K. It boasts a significant average lifespan of 12,000 hours, ensuring long-term performance and reliability in various settings. Featuring a powerful 400 W power rating, the HRI-E model provides exceptional lighting suited for demanding environments. Its ellipsoidal design ensures optimal light distribution, making it Ideal for commercial and industrial lighting solutions where quality illumination is paramount. The lamp is equipped with an E40 base for easy installation, allowing for quick and straightforward integration into existing fixtures.

Delivers a high luminous efficacy of 93 lm/W, promoting energy efficiency

Constructed with a Durable blown quartz burner for reliable operation

Maximizes luminous output rapidly, achieving Peak brightness in 2-4 minutes

Includes a double nominal current delay circuit to enhance safety

Offers a constant savings in energy consumption thanks to low energy usage over 1,000 hours

Design features ensure optimal light quality for enhanced colour rendering (CRI 62)

E40 base compatibility allows for effortless installation in designated fixtures

Positively impacts operational costs through lower energy consumption and reduced lamp replacements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy