Radium 2000 W Tube Metal Halide Lamp, E40, 180000 lm
- RS Stock No.:
- 707-255
- Mfr. Part No.:
- 32416653
- Brand:
- Radium
Subtotal (1 unit)*
£187.46
(exc. VAT)
£224.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £187.46 |
*price indicative
- RS Stock No.:
- 707-255
- Mfr. Part No.:
- 32416653
- Brand:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Power | 2000W | |
| Product Type | Metal Halide Lamp | |
| Lamp Base/Socket | E40 | |
| Lamp Shape | Tube | |
| Mounting Orientation | Horizontal | |
| Sub Type | Metal Halide Lamp | |
| Luminous Flux | 180000lm | |
| Lamp Finish | Clear | |
| Internal Ignitor | Yes | |
| Lifespan | 9000h | |
| Lamp Designation | HRI-TS 2000W/D/S/HF/400/K12S | |
| Diameter | 106mm | |
| Standards/Approvals | IEC/EN 60061-1 | |
| Length | 430mm | |
| Series | HRI-T | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Power 2000W | ||
Product Type Metal Halide Lamp | ||
Lamp Base/Socket E40 | ||
Lamp Shape Tube | ||
Mounting Orientation Horizontal | ||
Sub Type Metal Halide Lamp | ||
Luminous Flux 180000lm | ||
Lamp Finish Clear | ||
Internal Ignitor Yes | ||
Lifespan 9000h | ||
Lamp Designation HRI-TS 2000W/D/S/HF/400/K12S | ||
Diameter 106mm | ||
Standards/Approvals IEC/EN 60061-1 | ||
Length 430mm | ||
Series HRI-T | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
The Radium high-performance metal halide lamp is designed for professional lighting applications. With a luminous flux of 180,000 lumens and a colour temperature of 7250K, it delivers exceptional brightness and excellent colour rendering, making it Ideal for environments where light quality is crucial. The lamp features a robust design that ensures reliable operation and a long average lifespan of approximately 9,000 hours, providing users with consistent performance over time. This energy-efficient solution is perfect for various settings, from commercial spaces to elaborate displays, ensuring optimal visibility and vibrant illumination.
Exceptionally high luminous efficacy of 88 lm/W, offering bright lighting without excessive energy use
Long operational lifespan of 9,000 hours, minimising the need for frequent replacements
Superior colour rendering with a CRI rating of 83, enhancing the appearance of colours under light
Designed for use with closed fixtures, ensuring safety and durability in various environments
Compact dimensions with a maximum length of 430 mm and a diameter of 106 mm, facilitating versatile placement options
Enhanced start-up performance with ignition voltage between 4.0 kV and 5.0 kV, ensuring quick lighting
Low light maintenance, consistently delivering at least 94% of initial lumen output even after 20,000 hours of use
Manufactured with a MERCURY content of 180 mg, supporting environmental regulations and safe disposal
Ideal for use with compatible ballasts and igniters, optimising the electrical circuit for maximum efficiency
Related links
- Radium 2000 W Tube Metal Halide Lamp 180000 lm
- Radium 2000 W Tube Metal Halide Lamp 245000 lm
- Radium 250 W Tube Metal Halide Lamp 18000 lm
- Radium 1960 W Tube Metal Halide Lamp 205000 lm
- Radium 400 W Tube Metal Halide Lamp 8700 lm
- Radium 400 W Tube Metal Halide Lamp 40000 lm
- Radium 1000 W Tube Metal Halide Lamp 110000 lm
- Radium 250 W Tube Metal Halide Lamp 7500 lm
