Radium 2.02 kW Double Ended Metal Halide Lamp, K12s, 220000 lm
- RS Stock No.:
- 707-251
- Mfr. Part No.:
- 32416625
- Brand:
- Radium
Subtotal (1 unit)*
£433.05
(exc. VAT)
£519.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £433.05 |
*price indicative
- RS Stock No.:
- 707-251
- Mfr. Part No.:
- 32416625
- Brand:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Power | 2.02kW | |
| Product Type | Metal Halide Lamp | |
| Lamp Base/Socket | K12s | |
| Lamp Shape | Double Ended | |
| Mounting Orientation | Horizontal | |
| Sub Type | Metal Halide Lamp | |
| Luminous Flux | 220000lm | |
| Lamp Finish | Clear | |
| Internal Ignitor | No | |
| Lamp Designation | HRI-TS2000W/D/S/DP/400 | |
| Lifespan | 5000h | |
| Standards/Approvals | IEC | |
| Diameter | 36mm | |
| Length | 365mm | |
| Series | HRI-TS | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Power 2.02kW | ||
Product Type Metal Halide Lamp | ||
Lamp Base/Socket K12s | ||
Lamp Shape Double Ended | ||
Mounting Orientation Horizontal | ||
Sub Type Metal Halide Lamp | ||
Luminous Flux 220000lm | ||
Lamp Finish Clear | ||
Internal Ignitor No | ||
Lamp Designation HRI-TS2000W/D/S/DP/400 | ||
Lifespan 5000h | ||
Standards/Approvals IEC | ||
Diameter 36mm | ||
Length 365mm | ||
Series HRI-TS | ||
Voltage 400V | ||
- COO (Country of Origin):
- DE
The Radium High-Performance Metal Halide Lamp is designed to deliver exceptional luminosity and reliability. Ideal for professional lighting applications, this lamp boasts a luminous flux of 220,000 lumens and a colour temperature of 6100K, providing bright, daylight-like illumination. With a rated lifespan of 5,000 hours, it ensures long-lasting performance while maintaining excellent colour rendering capability, evident in its CRI rating of 83. This versatile lamp is perfect for environments where vibrant light quality and energy efficiency are essential, making it a valuable addition to any lighting system.
High luminous flux of 220,000 lumens for superior light output
Colour temperature of 6100K mimics daylight for enhanced visibility
Long lifespan of 5,000 hours, ensuring reduced maintenance costs
Excellent colour rendering index (CRI) of 83 for true colour representation
Runs at nominal power of 2000W with an assigned field lamp power of 2020.0W
Designed for closed luminaire operation with compatible ballast and starter for optimal performance
Weighted for heavy-duty use, with a gross carton weight of 2.155 kg
Efficient light source with an efficacy of 109 lm/W, promoting energy savings
Complies with EU energy labelling standards, providing an A+ rating for efficiency
Suitable for various applications including commercial, industrial, and retail environments
Related links
- Radium 2 kW Tube Metal Halide Lamp 230000 lm
- Radium 2 kW Tube Metal Halide Lamp 210000 lm
- Radium 1 kW Tube Metal Halide Lamp 90000 lm
- Radium 2 kW Tube Metal Halide Lamp 222000 lm
- Radium 250 W Tube Metal Halide Lamp 18000 lm
- Radium 400 W Ellipsoid Metal Halide Lamp 42000 lm
- Radium 1 kW Tube Metal Halide Lamp 110000 lm
- Radium 400 W Tube Metal Halide Lamp 40000 lm