Radium 2 kW Tube Metal Halide Lamp, K12s, 230000 lm
- RS Stock No.:
- 707-247
- Mfr. Part No.:
- 32416582
- Brand:
- Radium
Subtotal (1 unit)*
£216.24
(exc. VAT)
£259.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £216.24 |
*price indicative
- RS Stock No.:
- 707-247
- Mfr. Part No.:
- 32416582
- Brand:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | Metal Halide Lamp | |
| Power | 2kW | |
| Lamp Base/Socket | K12s | |
| Lamp Shape | Tube | |
| Mounting Orientation | Horizontal | |
| Sub Type | Short | |
| Luminous Flux | 230000lm | |
| Lamp Finish | Clear | |
| Internal Ignitor | No | |
| Lifespan | 8000h | |
| Lamp Designation | HRI-TS 2000W/D/S/HF/400/K12S | |
| Diameter | 32mm | |
| Standards/Approvals | IEC/EN 60061-1 | |
| Length | 274mm | |
| Series | HRI-TS | |
| Voltage | 225V | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type Metal Halide Lamp | ||
Power 2kW | ||
Lamp Base/Socket K12s | ||
Lamp Shape Tube | ||
Mounting Orientation Horizontal | ||
Sub Type Short | ||
Luminous Flux 230000lm | ||
Lamp Finish Clear | ||
Internal Ignitor No | ||
Lifespan 8000h | ||
Lamp Designation HRI-TS 2000W/D/S/HF/400/K12S | ||
Diameter 32mm | ||
Standards/Approvals IEC/EN 60061-1 | ||
Length 274mm | ||
Series HRI-TS | ||
Voltage 225V | ||
- COO (Country of Origin):
- DE
The Radium High-Performance Metal Halide Lamp is designed for optimal lighting solutions in various applications. This lamp produces a powerful luminous flux of 230,000 lumens, making it exceptionally suitable for environments that demand bright and efficient illumination. With an average lifespan of up to 8,000 hours, it ensures longevity and reduced frequency of replacement. Operating at a nominal power of 2000W, the lamp provides consistent performance while maintaining energy efficiency, achieving an impressive efficacy of 107 lm/W. Perfected for commercial settings, its NEUTRAL white light at 4100K enhances visibility and colour rendering, Crucial for comprehensive Visual tasks.
Delivers a high luminous flux of 230,000 lm for powerful illumination
Features a reliable efficacy of 107 lm/W for energy efficiency
Average lifespan of 8,000 hours reduces the need for frequent replacements
Operates at a nominal power of 2000W, ensuring powerful and consistent performance
Provides a NEUTRAL white light temperature of 4100K for enhanced visibility
Maintains 90% luminous output after 4,000 hours of use for sustained performance
Tension d'allumage of between 4.0 kVs and 5.0 kVs for reliable start-up
Designed for use in p15 operating positions for versatile applications
Related links
- Radium 2 kW Tube Metal Halide Lamp 230000 lm
- Radium 2 kW Tube Metal Halide Lamp 210000 lm
- Radium 2 kW Tube Metal Halide Lamp 222000 lm
- Radium 1 kW Tube Metal Halide Lamp 90000 lm
- Radium 2 kW Tube Metal Halide Lamp 245000 lm
- Radium 2 kW Tube Metal Halide Lamp 180000 lm
- Radium 1 kW Tube Metal Halide Lamp 110000 lm
- Radium 1.96 kW Tube Metal Halide Lamp 205000 lm
