Radium 2 kW Tube Metal Halide Lamp, K12s, 222000 lm

Subtotal (1 unit)*

£267.81

(exc. VAT)

£321.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£267.81

*price indicative

RS Stock No.:
707-246
Mfr. Part No.:
32416580
Brand:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Product Type

Metal Halide Lamp

Power

2kW

Lamp Base/Socket

K12s

Lamp Shape

Tube

Mounting Orientation

Horizontal

Sub Type

Short

Luminous Flux

222000lm

Lamp Finish

Clear

Internal Ignitor

No

Lifespan

6000h

Lamp Designation

HRI-TS 2000W/D/S/HF/400/K12S

Standards/Approvals

IEC/EN 60061-1

Diameter

41mm

Length

187mm

Voltage

230V

Series

HRI-TS

COO (Country of Origin):
DE
The Radium High-Performance Metallic Halide Lamp HRI-TS 2000W/NDL/S/400/K12S is designed for intense illumination in professional settings. This lamp produces a remarkable luminous flux of 222,000 lumens, making it Ideal for applications that require high brightness and effective light distribution. Its NEUTRAL white light colour temperature of 4600K ensures accurate colour rendering, with a CRI of 90, VITAL for environments where colour detail is critical. Built for durability and long-lasting performance, it boasts an average lifespan of 6000 hours, paired with a high efficacy of 111 lumens per watt. This makes The Radium lamp not only powerful but also energy-efficient, supporting a sustainable approach to high-intensity lighting solutions.

Exceptional luminous efficacy of 111 lm/W ensures efficient light output

Equipped with a NEUTRAL white colour temperature of 4600K for precise colour accuracy

Long-lasting average lifespan of 6000 hours reduces the need for frequent replacements

Features a high colour rendering index (CRI) of 90 for vibrant and true-to-life colours

Compact design with a diameter of 36 mm and a total length of 187 mm for versatile installation

Operates on a lamp voltage of 220-230 V, compatible with standard setups

Designed for immediate hot re-striking, maintaining optimal performance

Suitable for use in enclosed fixtures with ballast and ignitor requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy