Radium 2 kW Tube Metal Halide Lamp, K12s, 230000 lm
- RS Stock No.:
- 707-211
- Mfr. Part No.:
- 32416491
- Brand:
- Radium
Subtotal (1 unit)*
£304.83
(exc. VAT)
£365.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £304.83 |
*price indicative
- RS Stock No.:
- 707-211
- Mfr. Part No.:
- 32416491
- Brand:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | Metal Halide Lamp | |
| Power | 2kW | |
| Lamp Base/Socket | K12s | |
| Lamp Shape | Tube | |
| Mounting Orientation | Horizontal | |
| Sub Type | Short | |
| Luminous Flux | 230000lm | |
| Lamp Finish | Clear | |
| Internal Ignitor | No | |
| Lamp Designation | HRI-TS 2000W/D/S/HF/400/K12S | |
| Lifespan | 4500h | |
| Diameter | 36mm | |
| Length | 187mm | |
| Standards/Approvals | IEC/EN 60061-1 | |
| Voltage | 230V | |
| Series | HRI-TS | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type Metal Halide Lamp | ||
Power 2kW | ||
Lamp Base/Socket K12s | ||
Lamp Shape Tube | ||
Mounting Orientation Horizontal | ||
Sub Type Short | ||
Luminous Flux 230000lm | ||
Lamp Finish Clear | ||
Internal Ignitor No | ||
Lamp Designation HRI-TS 2000W/D/S/HF/400/K12S | ||
Lifespan 4500h | ||
Diameter 36mm | ||
Length 187mm | ||
Standards/Approvals IEC/EN 60061-1 | ||
Voltage 230V | ||
Series HRI-TS | ||
- COO (Country of Origin):
- DE
The Radium High-Performance Metal Halide Lamp designed to deliver exceptional brightness and longevity for professional lighting applications. With a luminous flux of 230,000 lumens and a colour temperature of 6200K, it provides a daylight effect Ideal for environments that require clarity and vibrancy. This lamp serves multiple sectors including commercial and industrial lighting, where consistent illumination levels are crucial. Its robust design features make it suitable for closed fixtures, ensuring both safety and efficiency while operating at a nominal power of 2000W, making it a dependable choice for demanding lighting needs.
Achieves an impressive luminous efficacy of 112 lm/W, ensuring optimum light output with minimal energy waste
Designed with a long average lifespan of up to 4500 hours, reducing the frequency and cost of replacements
Maintains a high colour rendering index (CRI) of 83, offering vibrant and accurate colour representation in illuminated areas
Capable of immediate hot restart with an ignition voltage of up to 5.0 kV, facilitating quicker operational readiness
Features a Compact K12s-36 base, making it easy to install in compatible fixtures without compromising performance
Constructed to operate on both 220-230V and 400V networks, providing versatile application options
Includes no energy label requirement due to its high lumen output (<gt/> 82,000 lm), simplifying product compliance
Works effectively with an electronic ballast, allowing for flicker-free performance and longevity
Related links
- Radium 2 kW Tube Metal Halide Lamp 230000 lm
- Radium 2 kW Tube Metal Halide Lamp 210000 lm
- Radium 2 kW Tube Metal Halide Lamp 222000 lm
- Radium 1 kW Tube Metal Halide Lamp 90000 lm
- Radium 2 kW Tube Metal Halide Lamp 245000 lm
- Radium 2 kW Tube Metal Halide Lamp 180000 lm
- Radium 1 kW Tube Metal Halide Lamp 110000 lm
- Radium 1.96 kW Tube Metal Halide Lamp 205000 lm
