Analog Devices 20MHz Oscillator, 5-Pin TSOT-23, LTC6900CS5#TRMPBF
1500 In stock - FREE next working day delivery available
Added
- RS Stock No.:
- 917-3668
- Mfr. Part No.:
- LTC6900CS5#TRMPBF
- Brand:
- Analog Devices
Units | Per unit | Per Reel* |
500 - 1000 | £1.842 | £921.00 |
1500 + | £1.796 | £898.00 |
*price indicative |
Programmable Oscillators SMT, Linear Technology
Attribute | Value |
Maximum Output Frequency | 20MHz |
Mounting Type | Surface Mount |
Package Type | TSOT-23 |
Pin Count | 5 |
Dimensions | 1.75 x 2.9 x 0.9mm |
Length | 1.75mm |
Width | 2.9mm |
Height | 0.9mm |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |