MPN

Analog Devices 1MHz MEMS Oscillator, 6-Pin TSOT-23, ±2.2% LTC6906IS6#TRMPBF


12 In stock - FREE next working day delivery available
Add to Basket

Price Each

£2.90

(exc. VAT)

£3.48

(inc. VAT)

Units

Added

Packaging Options:
RS Stock No.:
761-9667
Mfr. Part No.:
LTC6906IS6#TRMPBF
Brand:
Analog Devices
UnitsPer unit
1 - 4£2.90
5 - 24£2.81
25 - 124£2.74
125 - 249£2.67
250 +£2.59

Programmable Oscillators SMT, Linear Technology


AttributeValue
Oscillator TypeMEMS
Maximum Output Frequency1MHz
Frequency Tolerance±2.2%
Mounting TypeSurface Mount
Package TypeTSOT-23
Pin Count6
Dimensions2.9 x 1.75 x 0.9mm
Length2.9mm
Width1.75mm
Height0.9mm
Maximum Operating Temperature85°C
Minimum Operating Temperature-40°C