Analog Devices 10MHz MEMS Oscillator, 6-Pin TSOT-23, ±4.5% ±300ppm, LTC6908IS6-1#TRMPBF
- RS Stock No.:
- 761-9660
- Mfr. Part No.:
- LTC6908IS6-1#TRMPBF
- Brand:
- Analog Devices
View all MEMS Oscillators
Available to back order for despatch when stock is available
Price Each
£5.50
(exc. VAT)
£6.60
(inc. VAT)
Units | Per unit |
1 - 4 | £5.50 |
5 - 24 | £5.12 |
25 - 124 | £4.77 |
125 - 249 | £4.40 |
250 + | £4.07 |
Packaging Options:
- RS Stock No.:
- 761-9660
- Mfr. Part No.:
- LTC6908IS6-1#TRMPBF
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Programmable Oscillators SMT, Linear Technology
Programmable Oscillators
Specifications
Attribute | Value |
Oscillator Type | MEMS |
Maximum Output Frequency | 10MHz |
Frequency Tolerance | ±4.5% |
Frequency Stability | ±300ppm |
Mounting Type | Surface Mount |
Package Type | TSOT-23 |
Pin Count | 6 |
Dimensions | 2.9 x 1.75 x 0.9mm |
Length | 2.9mm |
Width | 1.75mm |
Height | 0.9mm |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |