Analog Devices 33MHz MEMS Oscillator, 5-Pin TSOT-23, ±2.5% LTC1799CS5#TRMPBF
- RS Stock No.:
- 761-9216
- Mfr. Part No.:
- LTC1799CS5#TRMPBF
- Brand:
- Analog Devices
Units | Per unit |
1 - 24 | £3.04 |
25 - 99 | £2.21 |
100 - 499 | £2.16 |
500 - 999 | £2.09 |
1000 + | £2.05 |
Programmable Oscillators SMT, Linear Technology
Attribute | Value |
Oscillator Type | MEMS |
Maximum Output Frequency | 33MHz |
Frequency Tolerance | ±2.5% |
Mounting Type | Surface Mount |
Package Type | TSOT-23 |
Pin Count | 5 |
Dimensions | 2.9 x 1.75 x 0.9mm |
Length | 2.9mm |
Width | 1.75mm |
Height | 0.9mm |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | 0°C |