MPN

Analog Devices 33MHz MEMS Oscillator, 5-Pin TSOT-23, ±2.5% LTC1799HS5#TRMPBF


9 In stock - FREE next working day delivery available
Add to Basket

Price Each

£3.90

(exc. VAT)

£4.68

(inc. VAT)

Units

Added

Packaging Options:
RS Stock No.:
761-9210
Mfr. Part No.:
LTC1799HS5#TRMPBF
Brand:
Analog Devices
UnitsPer unit
1 - 4£3.90
5 - 24£3.46
25 - 124£3.01
125 - 249£2.66
250 +£2.59

Programmable Oscillators SMT, Linear Technology


AttributeValue
Oscillator TypeMEMS
Maximum Output Frequency33MHz
Frequency Tolerance±2.5%
Mounting TypeSurface Mount
Package TypeTSOT-23
Pin Count5
Dimensions2.9 x 1.75 x 0.9mm
Length2.9mm
Width1.75mm
Height0.9mm
Maximum Operating Temperature125°C
Minimum Operating Temperature-40°C