Recently searched

    Analog Devices 10MHz MEMS Oscillator, 6-Pin TSOT-23, ±4.5% ±300ppm, LTC6908IS6-1#TRMPBF

    RS Stock No.:
    154-7666
    Mfr. Part No.:
    LTC6908IS6-1#TRMPBF
    Brand:
    Analog Devices
    Analog Devices
    View all MEMS Oscillators
    Available to back order for despatch when stock is available
    Add to Basket
    Units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (On a Reel of 500)

    £3.381

    (exc. VAT)

    £4.057

    (inc. VAT)

    UnitsPer unitPer Reel*
    500 +£3.381£1,690.50
    *price indicative
    RS Stock No.:
    154-7666
    Mfr. Part No.:
    LTC6908IS6-1#TRMPBF
    Brand:
    Analog Devices
    COO (Country of Origin):
    US

    Legislation and Compliance

    COO (Country of Origin):
    US

    Product Details

    Programmable Oscillators SMT, Linear Technology



    Programmable Oscillators

    Specifications

    AttributeValue
    Oscillator TypeMEMS
    Maximum Output Frequency10MHz
    Frequency Stability±300ppm
    Frequency Tolerance±4.5%
    Mounting TypeSurface Mount
    Package TypeTSOT-23
    Pin Count6
    Dimensions2.9 x 1.75 x 0.9mm
    Length2.9mm
    Width1.75mm
    Height0.9mm
    Maximum Operating Temperature85°C
    Minimum Operating Temperature-40°C
    Available to back order for despatch when stock is available
    Add to Basket
    Units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (On a Reel of 500)

    £3.381

    (exc. VAT)

    £4.057

    (inc. VAT)

    UnitsPer unitPer Reel*
    500 +£3.381£1,690.50
    *price indicative