JAE 50 Way Right Angle Compact Flash Memory Card Connector With Solder Termination

  • RS Stock No. 525-8254
  • Mfr. Part No. JC26A-BB16E
  • Brand JAE
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

JAE JC26C2 Series CompactFlash Memory Card Connectors

JC26C2 series SMT memory card connectors for use with CompactFlash TYPE-I/II memory cards. These memory card connectors have a low profile design with an above the board height of just 5.8 mm. Connectors with part numbers ending in ’16E’ feature 1.6 mm board stand offs which allow components to be mounted underneath. These connectors have an above the board height of 7.4 mm. The frame structure of these JC26C2 memory card connectors incorporates card guides designed to prevent card misinsertion. A spring loaded card retention mechanism ensures the card is firmly secured within the connector. These JC26C2 CompactFlash memory card connectors are available as standard or reverse mounting. A range of eject button styles are also available; fixed, foldable and double push all with left or right hand positioning options.

Features and Benefits

Low profile design with 5.8 mm above board height
Card guides to prevent card misinsertion
Card retention mechanism
Standard or reverse mounting
Range of eject button styles
Versions with board stand offs available

Applications

These JC26C series SMT memory card connectors are for use with CompactFlash TYPE-I/II memory cards and can be used in a range of applications. Applications include digital still cameras, hand held PCs and other portable devices

Specifications
Attribute Value
Card Type Compact Flash Card
Gender Male
Number of Contacts 50
Number of Rows 2
Pitch 0.635mm
Body Orientation Right Angle
Mounting Type Surface Mount
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Termination Method Solder
Housing Material PPS
Length 37.6mm
Depth 5.1mm
Minimum Operating Temperature -20°C
Maximum Operating Temperature +60°C
1 In stock for delivery within 5 working days
Price Each
£ 2.99
(exc. VAT)
£ 3.59
(inc. VAT)
Units
Per unit
1 - 24
£2.99
25 +
£2.51
Not available for guaranteed pre 9am/10am delivery
Related Products
IEEE 1394, also named 'Firewire' and 'I-Link', is ...
Description:
IEEE 1394, also named 'Firewire' and 'I-Link', is a standard I/O interface designed to service the demands of multimedia bus requirements. 1394 is unique in its ability to carry video and audio, and has the high bandwidth that assures quality signal transfer.This range of products includes 4 and 6-pole receptacles ...
SIM card connector in both cover types and ...
Description:
SIM card connector in both cover types and push-push type versions. Conforms to GSM11.11 standard for the European mobile phone systems Push-push types allow smooth extraction by push-in/push-out eject mechanism Low profile cover version has one touch locking lid, which requires only one push for locking or release Glass filled ...
Chip card support for all types of applications, ...
Description:
Chip card support for all types of applications, very small size (3 mm thickness). The contact positions conform to ISO and AFNOR standards.This connector if fitted with a protective cover.The connection is soldered onto the surface of the printed circuit.The card detection contact is a normally open blade contact.
micro-SIM SMT mount memory card connector with a ...
Description:
micro-SIM SMT mount memory card connector with a bar-push, pin-eject design. This micro-SIM memory card socket connector features a card detection switch, an ejector button on the left hand side and dual hook locks. Keying and PCB retention facilitate accurate alignment to the mating part and a secure connection to ...