Molex 6 Way Vertical SIM Card Connector With Push In Termination

  • RS Stock No. 161-9610
  • Mfr. Part No. 47308-0001
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex SIM Memory Card Holder and Guide - 47308 Series

SIM memory card holder and guide with a vertical (top entry) for use in smart phones and mobile devices. This SIM memory card connector has a 2.54mm pitch and is SMT PCB mounting with PCB retention and a high temperature black thermoplastic housing.

Memory Card Connectors

Specifications
Attribute Value
Card Type SIM
Gender Female
Number of Contacts 6
Number of Rows 1
Pitch 2.54mm
Body Orientation Vertical
Mounting Type Surface Mount
Contact Material Phosphor Bronze
Contact Plating Gold
Termination Method Push In
Housing Material Thermoplastic
Maximum Operating Temperature +85°C
Series 47308
Minimum Operating Temperature -40°C
Available to back order for despatch 16/04/2020
Price Each (On a Reel of 1000)
£ 0.593
(exc. VAT)
£ 0.712
(inc. VAT)
Units
Per unit
Per Reel*
1000 - 1000
£0.593
£593.00
2000 +
£0.504
£504.00
*price indicative
Related Products
A range of block style Nano SIM card ...
Description:
A range of block style Nano SIM card connectors with a 0.34mm height and 2.54mm pitch. The Molex micro SIM card connectors offer high contact force enabling a reliable electrical contact. They have rounded contact terminals which ensure a smooth gliding action when mating with the connector. Typical applications would ...
Vertical Card Edge connectors for PCI Express technology ...
Description:
Vertical Card Edge connectors for PCI Express technology on a 1.00mm pitch. Offer 1,4,8 or 16 serial PCI Express links to scale different bandwith requirements Each serial link supports 2.5Gbps (per direction)Retention locks available (see 615-9546).
The Molex 91228 series sim card 6-way connector ...
Description:
The Molex 91228 series sim card 6-way connector with ejector. It is a straight and surface mount connector. The housing of connector is made of thermoplastic material and the contact is made of copper alloy with gold over nickel plating. • 6 circuits with pegs• Black extended length button• Comes ...
78800 series micro SIM card connector with a ...
Description:
78800 series micro SIM card connector with a low profile height of 1.40 mm offering vertical PCB space saving. This micro SIM card connector has a hinged design for easy card insertion and removal. The hinged lid can open 180° which eliminates damage to the terminals when the card is ...