Molex Card Holder for use with Mini PCIe, PCI

  • RS Stock No. 896-7421
  • Mfr. Part No. 48099-5701
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex 67910 Series Mini PCI Express Card Edge Connector

67910 Series Mini PCI Express card edge connector suitable for a card edge thickness of 1mm. This PCIe standard Mini PCI Express card edge connector has a 0.80mm mating and termination interface pitch and is right angle PCB mounting with PCB location and retention features.
A latch (see stock number 896-7428) is available for use with stock number 896-7459
A latch with cover (stock number 896-7421) is available for use with Molex part number 67910-5700

Memory Card Connectors

Specifications
Attribute Value
Accessory Type Card Holder
Card Type Mini PCIe, PCI
Maximum Operating Temperature +80°C
Minimum Operating Temperature -40°C
Series Number 48099
Discontinued product