- RS Stock No.:
- 186-4880
- Mfr. Part No.:
- 2199119-3
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 186-4880
- Mfr. Part No.:
- 2199119-3
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Available in various heights
0.5mm pitch with 67 positions
Designed for both single and double-sided modules
Available in various keying options for module cards
Support PCI Express 3.0, USB 3.0, & SATA 3.0
Wide product offering to meet customers design needs
Save more than 20% PCB real estate compared to PCIe Mini Card
Reduces connector height by 15%
Ensures proper mating with various module cards
Supports higher data rates
Applications
Notebooks, Ultrabooks & Desktops
Tablets
Servers
Portable Gaming Devices
Devices that require SSDs
Portable Mobile Devices
0.5mm pitch with 67 positions
Designed for both single and double-sided modules
Available in various keying options for module cards
Support PCI Express 3.0, USB 3.0, & SATA 3.0
Wide product offering to meet customers design needs
Save more than 20% PCB real estate compared to PCIe Mini Card
Reduces connector height by 15%
Ensures proper mating with various module cards
Supports higher data rates
Applications
Notebooks, Ultrabooks & Desktops
Tablets
Servers
Portable Gaming Devices
Devices that require SSDs
Portable Mobile Devices
Specifications
Attribute | Value |
---|---|
Card Type | Card Edge |
Gender | Female |
Number of Contacts | 67 |
Number of Rows | 2 |
Pitch | 0.5mm |
Body Orientation | Right Angle |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Termination Method | Solder |
Housing Material | Thermoplastic |
Length | 21.9mm |
Width | 8.7mm |
Depth | 3.2mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Dimensions | 21.9 x 8.7 x 3.2mm |
Related links
- Amphenol 8 Way Right Angle Smart Card Memory Card Connector With...
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector...
- TE Connectivity 204 Way Right Angle Memory Card Connector With...
- TE Connectivity 52 Way Right Angle Memory Card Connector With...
- Masterplug 16 Way Right Angle Smart Card Memory Card Connector...
- 3M 8 Way Right Angle Micro SD Memory Card Connector With Solder Termination
- TE Connectivity 8 Way Right Angle Micro SD SD Card Connector With...
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector...