Molex, 78800 6 Way Push/Pull Micro Memory Card Connector With Solder Termination
4800 In stock - FREE next working day delivery available
Added
- RS Stock No.:
- 179-6586
- Mfr. Part No.:
- 78800-0001-TR1200
- Brand:
- Molex
- COO (Country of Origin):
- CN
Units | Per unit | Per Reel* |
1200 - 1200 | £0.61 | £732.00 |
2400 + | £0.58 | £696.00 |
*price indicative |
Molex Hinged micro SIM Card Connector - 78800 Series
Features and Benefits
Product Application Information
Attribute | Value |
Card Type | Micro SIM |
Insertion/Removal Method | Push/Pull |
Gender | Female |
Number of Contacts | 6 |
Pitch | 2.54mm |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Termination Method | Solder |
Housing Material | Liquid Crystal Polymer |
Length | 16.96mm |
Width | 13.85mm |
Depth | 1.5mm |
Dimensions | 16.96 x 13.85 x 1.5mm |
Minimum Operating Temperature | -30°C |
Series Number | 78800 |
Maximum Operating Temperature | +85°C |