Molex, 503398 8 Way Push/Push Memory Card Connector With Solder Termination
Available to back order for despatch when stock is available
Price Each (On a Reel of 600)
£1.558
(exc. VAT)
£1.87
(inc. VAT)
Units | Per unit | Per Reel* |
600 + | £1.558 | £934.80 |
*price indicative |
Added
- RS Stock No.:
- 179-6423
- Mfr. Part No.:
- 503398-0891-TR600
- Brand:
- Molex
Molex microSD Memory Card Connector - Series 503398 and 504077
Attribute | Value |
Gender | Female |
Insertion/Removal Method | Push/Push |
Number of Contacts | 8 |
Pitch | 1.1mm |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Contact Plating | Gold, Tin |
Termination Method | Solder |
Housing Material | Liquid Crystal Polymer |
Length | 13.1mm |
Width | 14.05mm |
Depth | 1.28mm |
Minimum Operating Temperature | -25°C |
Series Number | 503398 |
Maximum Operating Temperature | +85°C |
Dimensions | 13.1 x 14.05 x 1.28mm |