Molex, 47388 6 Way Right Angle Memory Card Connector With Solder Termination
800 In stock - FREE next working day delivery available
Added
- RS Stock No.:
- 178-9376
- Mfr. Part No.:
- 47388-3001
- Brand:
- Molex
- COO (Country of Origin):
- CN
Units | Per unit | Per Reel* |
800 + | £0.972 | £777.60 |
*price indicative |
Attribute | Value |
Card Type | SIM |
Gender | Female |
Number of Contacts | 6 |
Number of Rows | 2 |
Pitch | 2.54mm |
Body Orientation | Right Angle |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Termination Method | Solder |
Housing Material | Thermoplastic |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Series Number | 47388 |