TE Connectivity 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft (Not Indexed), Through Hole
- RS Stock No.:
- 663-3173
- Mfr. Part No.:
- DPL12VN24A24KB
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 663-3173
- Mfr. Part No.:
- DPL12VN24A24KB
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
DPL12 12mm illuminated Encoder (Vertical)
Snap-in PCB mountable
Knurled or flatted plastic shaft types
Contacts 100 mΩ max rated at 0.5mA 5Vdc
Optional push switch rated at 10mA 5Vdc
Single LED for non switch types and dual LED for switched types
Insulation resistance 250 Vac 100MΩ min.
Incremental Type
Push on switch option
Various shaft Lengths
LED colour options
Detent options
Knurled or flatted plastic shaft types
Contacts 100 mΩ max rated at 0.5mA 5Vdc
Optional push switch rated at 10mA 5Vdc
Single LED for non switch types and dual LED for switched types
Insulation resistance 250 Vac 100MΩ min.
Incremental Type
Push on switch option
Various shaft Lengths
LED colour options
Detent options
Specifications
Attribute | Value |
---|---|
Pulses Per Revolution | 24 |
Shaft Style | Knurl |
Shaft Diameter | 6 mm |
Encoder Reading | Incremental |
Encoder Signal | Digital Square Wave |
Mounting Type | Through Hole |
Shaft Length | 24mm |
Index Output | Not Indexed |
Maximum Operating Speed | 60rpm |
Mounting Hole Diameter | 1.1mm |