Alps Alpine 9 Pulse Incremental Mechanical Rotary Encoder with a 5.975 mm Flat Shaft (Not Indexed), SMD

  • RS Stock No. 172-6389
  • Mfr. Part No. EC11J0925403
  • Brand Alps Alpine
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

11mm Metal Shaft Reflow Encoder - EC11J Series

Compact and highly reliable
Typical rating 5Vdc, 10mA
Operating life 100,000 cycles
500,000 cycles
1,000,000 cycles
Operating Temperature ー40 to +85℃

Specifications
Attribute Value
Pulses Per Revolution 9
Shaft Style Flat
Shaft Diameter 5.975 mm
Encoder Reading Incremental
Encoder Signal Digital Square Wave
Mounting Type Surface Mount
Shaft Length 20mm
Index Output Not Indexed
Mounting Hole Diameter 1.3 x 1.8 mm, 2.1 mm
Available to back order for despatch 22/04/2020
Price Each (In a Tray of 30)
£ 0.016
(exc. VAT)
£ 0.019
(inc. VAT)
Units
Per unit
Per Tray*
30 +
£0.016
£0.48
*price indicative
Related Products
Pro Audio 12 mm Incremental Encoder with a ...
Description:
Pro Audio 12 mm Incremental Encoder with a momentary push switch option Highly reliable and compact design available in a variety of configurations Applications include level control, tuning and timer settings in:-. Audio-visual equipment Consumer electric appliances RadiosMusical instruments Communications equipment.
Magnetic encoder range with non-contact system providing zero ...
Description:
Magnetic encoder range with non-contact system providing zero chatter and high reliabilty, suited for use in audio control and broadcast systems. Rated at 5Vdc +/- 5, max. current 15 m ADetent Torque 10+/- m Nm (EM11) 8+/-5 m Nm (EM20)Insulation Resistance 100Vdc (EM11), 250Vdc (EM20) 100MΩ min.Operating temp. range -20 ...
A compact 9.5mm size and round shape, suitable ...
Description:
A compact 9.5mm size and round shape, suitable for automotive applications, image and sound devices.Typical rating 5Vdc, 10mA15,000 cycles operating life Operating Temperature: ー40 to +85℃Detent torque 8 ±5 m NmIncremental type15 pulse 30 detents.
Output signal, channel A leads channel B by ...
Description:
Output signal, channel A leads channel B by 60° ±30° with clockwise rotation15 pulse - 30 detent Snap-in PCB and panel mountable Horizontal and vertical mount options Long life, high reliability End slotted metal shaft and Flatted shaft types Rotational life 15000 cycles Rated at 10mA 5Vdc Insulation resistance 300 ...