Alps Alpine 15 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole

  • RS Stock No. 172-6379
  • Mfr. Part No. EC11E153440D
  • Brand Alps Alpine
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

11mm Metal Shaft Encoder - EC11 Series

Brought to you by Alps, the EC11 Series rotary encoders are compact and highly reliable. With a robust metal shaft, the EC11 Series of 11mm rotary encoders have an operating life that ranges from competitive to excellent.

Features and Benefits:

• Typical rating 5V dc, 10mA • EC11E: have an Operating Life of 15,000 Cycles
• EC11EH: have an Operating Life of 30,000 cycles
• EC11K: have an Operating Life of 100,000 cycles 500,000 cycles 1,000,000 cycles
• Operating Temperature ー40 to +85℃

Specifications
Attribute Value
Pulses Per Revolution 15
Shaft Style Flat
Shaft Diameter 6 mm
Encoder Reading Incremental
Encoder Signal Digital Square Wave
Mounting Type Through Hole
Shaft Length 20mm
Index Output Not Indexed
Mounting Hole Diameter 1 mm, 2.6 x 1.5 mm
Available to back order for despatch when stock is available
Price Each (In a Tray of 120)
£ 2.007
(exc. VAT)
£ 2.408
(inc. VAT)
Units
Per unit
Per Tray*
120 +
£2.007
£240.84
*price indicative
Related Products
Snap-in PCB mountableKnurled or flatted plastic shaft typesContacts ...
Description:
Snap-in PCB mountableKnurled or flatted plastic shaft typesContacts 100 mΩ max rated at 0.5mA 5VdcOptional push switch rated at 10mA 5VdcSingle LED for non switch types and dual LED for switched typesInsulation resistance 250 Vac 100MΩ min.Incremental TypePush on switch optionVarious shaft LengthsLED colour optionsDetent options.
8-bit gray code, with 128 absolute statesPlastic bushing ...
Description:
8-bit gray code, with 128 absolute statesPlastic bushing and end slotted shaftSturdy constructionContinuous mechanical rotationRotational life 50000 revolutionsSeparate horizontal mounting bracketsRefer to data sheet for output code truth table.
Pro Audio 12 mm Incremental Encoder with a ...
Description:
Pro Audio 12 mm Incremental Encoder with a momentary push switch optionHighly reliable and compact design available in a variety of configurationsApplications include level control, tuning and timer settings in:-. Audio-visual equipmentConsumer electric appliancesRadiosMusical instrumentsCommunications equipment.
Output signal, channel A leads channel B by ...
Description:
Output signal, channel A leads channel B by 60° ±30° with clockwise rotation15 pulse - 30 detentSnap-in PCB and panel mountableHorizontal and vertical mount optionsLong life, high reliabilityEnd slotted metal shaft and Flatted shaft typesRotational life 15000 cyclesRated at 10mA 5VdcInsulation resistance 300 Vdc 10MR min.Withstand voltage 300 Vac.