Bourns 20 Pulses Pulse Mechanical Rotary Encoder with a 6 mm Metal Flatted Shaft Shaft
- RS Stock No.:
- 857-696
- Mfr. Part No.:
- PEC11L-4115F-S0020
- Brand:
- Bourns
Get a bulk buy discount
Add 50 more to save 11%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£8.26
(exc. VAT)
£9.91
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | £1.652 | £8.26 | - |
| 50 - 245 | £1.454 | £7.27 | 11% |
| 250 - 495 | £1.306 | £6.53 | 20% |
| 500 + | £1.124 | £5.62 | 31% |
*price indicative
- RS Stock No.:
- 857-696
- Mfr. Part No.:
- PEC11L-4115F-S0020
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Mechanical Rotary Encoder | |
| Pulses Per Revolution | 20Pulses | |
| Shaft Style | Metal Flatted Shaft | |
| Shaft Diameter | 6mm | |
| Shaft Length | 15mm | |
| Maximum Operating Speed | 60rpm | |
| Termination Style | PC Pin | |
| Series | PEC11L | |
| Current Rating | 10mA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Mechanical Rotary Encoder | ||
Pulses Per Revolution 20Pulses | ||
Shaft Style Metal Flatted Shaft | ||
Shaft Diameter 6mm | ||
Shaft Length 15mm | ||
Maximum Operating Speed 60rpm | ||
Termination Style PC Pin | ||
Series PEC11L | ||
Current Rating 10mA | ||
- COO (Country of Origin):
- CN
The Bourns Low profile encoder provides precision control and versatility in numerous electronic applications, facilitating easy integration into a variety of devices with its Compact design and robust build.
2-bit quadrature output for accurate position encoding
Operating temperature range from -25 °C to +80 °C ensures reliability in diverse environments
Designed for 360° continuous mechanical angle, offering enhanced functionality
High rotational life of 100,000 cycles minimum guarantees longevity
Related links
- Bourns 20 Pulses Pulse Mechanical Rotary Encoder with a 6 mm Metal Flatted Shaft Shaft
- Bourns 15 Pulses Pulse Mechanical Rotary Encoder with a 6 mm Metal Flatted Shaft Shaft
- Bourns 20 Pulses Pulse Encoder with a 6 mm Metal Flatted Shaft Shaft
- Bourns 20 Pulses Pulse Encoder with a 6 mm Knurl Shaft
- Bourns 20 ppr Pulse Incremental Mechanical Rotary Encoder with a 6 mm Metal Flatted Shaft Shaft (Not Indexed), PCB
- Bourns 24 Pulses Pulse Incremental Encoder with a 6 mm Metal Flatted Shaft Shaft
- Bourns 15 Pulses Pulse Incremental Encoder with a 6 mm Metal Flatted Shaft Shaft
- Bourns 24 Pulses Pulse Encoder with a 6 mm Metal Flatted Shaft Shaft
