Bourns 15 Pulses Pulse Mechanical Rotary Encoder with a 6 mm Flatted Shaft
- RS Stock No.:
- 857-695
- Mfr. Part No.:
- PEC11S-929K-S0015
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£4.76
(exc. VAT)
£5.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | £2.38 | £4.76 |
| 20 - 98 | £2.095 | £4.19 |
| 100 - 198 | £1.88 | £3.76 |
| 200 + | £1.62 | £3.24 |
*price indicative
- RS Stock No.:
- 857-695
- Mfr. Part No.:
- PEC11S-929K-S0015
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Pulses Per Revolution | 15Pulses | |
| Product Type | Mechanical Rotary Encoder | |
| Shaft Style | Flatted | |
| Shaft Diameter | 6mm | |
| Shaft Length | 20mm | |
| Maximum Operating Speed | 60rpm | |
| Series | PEC11S | |
| Termination Style | Surface Mount | |
| Current Rating | 10mA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Pulses Per Revolution 15Pulses | ||
Product Type Mechanical Rotary Encoder | ||
Shaft Style Flatted | ||
Shaft Diameter 6mm | ||
Shaft Length 20mm | ||
Maximum Operating Speed 60rpm | ||
Series PEC11S | ||
Termination Style Surface Mount | ||
Current Rating 10mA | ||
- COO (Country of Origin):
- TW
The Bourns Incremental encoder offers precise position sensing with a Compact and rugged design, Ideal for a variety of applications requiring reliable performance in limited space.
Two-bit quadrature output ensures accurate detection of rotational position
Operating temperature range from -40 °C to +70 °C allows for versatile usage
15,000 cycles of rotational life provide longevity and durability
IP 40 rating ensures protection against dust ingress
Related links
- Bourns 15 Pulses Pulse Mechanical Rotary Encoder with a 6 mm Metal Flatted Shaft Shaft
- Bourns 15 Pulses Pulse Incremental Encoder with a 6 mm Flatted Shaft, Surface Mount
- Bourns 15 Pulses Pulse Incremental Encoder with a 6 mm Metal Flatted Shaft Shaft
- Bourns 12 Pulses Pulse Mechanical Rotary Encoder with a 6 mm Flatted Shaft
- Bourns 15 ppr Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft (Not Indexed), Surface
- Bourns 24 Pulses Pulse Incremental Encoder with a 6 mm Flatted Shaft
- Bourns 20 Pulses Pulse Mechanical Rotary Encoder with a 6 mm Metal Flatted Shaft Shaft
- Bourns 24 Pulses Pulse Incremental Encoder with a 6 mm Metal Flatted Shaft Shaft
