Bourns 24 ppr Pulse Incremental Digital Contacting Encoder with a 6 mm (Not Indexed), Bushing
- RS Stock No.:
- 854-505
- Mfr. Part No.:
- ECW1J-R24-CC0024L
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£4.62
(exc. VAT)
£5.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 170 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.62 |
| 10 - 49 | £4.07 |
| 50 - 99 | £3.65 |
| 100 + | £3.14 |
*price indicative
- RS Stock No.:
- 854-505
- Mfr. Part No.:
- ECW1J-R24-CC0024L
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Digital Contacting Encoder | |
| Pulses Per Revolution | 24ppr | |
| Shaft Diameter | 6mm | |
| Encoder Reading | Incremental | |
| Mount Type | Bushing | |
| Shaft Length | 24mm | |
| Index Output | Not Indexed | |
| Maximum Operating Speed | 120rpm | |
| Mounting Hole Diameter | 9 mm | |
| Series | ECW | |
| Current Rating | 10mA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Digital Contacting Encoder | ||
Pulses Per Revolution 24ppr | ||
Shaft Diameter 6mm | ||
Encoder Reading Incremental | ||
Mount Type Bushing | ||
Shaft Length 24mm | ||
Index Output Not Indexed | ||
Maximum Operating Speed 120rpm | ||
Mounting Hole Diameter 9 mm | ||
Series ECW | ||
Current Rating 10mA | ||
- COO (Country of Origin):
- MX
The Bourns Rotary encoder is a precision device designed for accurate rotational measurement in control systems. It delivers a two-channel quadrature incremental signal phase for reliable output, with a maximum supply voltage of 10 VDC and operating load of 10 mA.
Discontinues non-RoHS compliant models, enhancing compliance with industry standards
2-channel quadrature signal for precise output
Maximum 10 VDC supply rating
10 mA load operating capacity
Related links
- Bourns ECW Series Incremental Digital Contacting Encoder 10V dc Digital Signal 6.35 mm Shaft
- Bourns ECW Series Incremental Digital Contacting Encoder 10V Digital Signal 6.35 mm Shaft
- Bourns 24 ppr Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft (Indexed), Through Hole
- Bourns 24 ppr Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- Bourns 24 ppr Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft (Not Indexed), Through Hole
- Bourns 24 ppr Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through Hole
- Bourns 24 ppr Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft, Through Hole
- Bourns 6 ppr Pulse Mechanical Rotary Encoder with a 3.18 mm (Not Indexed), Bushing
