Bourns 15 Pulses Pulse Incremental Encoder with a 6 mm Metal Flatted Shaft Shaft
- RS Stock No.:
- 854-504
- Mfr. Part No.:
- PEC09-2320F-S0015
- Brand:
- Bourns
Get a bulk buy discount
Add 20 more to save 11%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£5.55
(exc. VAT)
£6.66
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | £2.775 | £5.55 | - |
| 20 - 98 | £2.445 | £4.89 | 11% |
| 100 - 198 | £2.195 | £4.39 | 20% |
| 200 + | £1.89 | £3.78 | 31% |
*price indicative
- RS Stock No.:
- 854-504
- Mfr. Part No.:
- PEC09-2320F-S0015
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Pulses Per Revolution | 15Pulses | |
| Product Type | Incremental Encoder | |
| Shaft Style | Metal Flatted Shaft | |
| Shaft Diameter | 6mm | |
| Shaft Length | 15mm | |
| Maximum Operating Speed | 60rpm | |
| Series | PEC09 | |
| Termination Style | Printed Circuit Board Terminal | |
| Standards/Approvals | RoHS Compliant | |
| Current Rating | 10mA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Pulses Per Revolution 15Pulses | ||
Product Type Incremental Encoder | ||
Shaft Style Metal Flatted Shaft | ||
Shaft Diameter 6mm | ||
Shaft Length 15mm | ||
Maximum Operating Speed 60rpm | ||
Series PEC09 | ||
Termination Style Printed Circuit Board Terminal | ||
Standards/Approvals RoHS Compliant | ||
Current Rating 10mA | ||
- COO (Country of Origin):
- TW
The Bourns Incremental encoder provides precise rotational feedback for electronic devices. Its robust structure ensures high reliability and performance in a variety of applications.
Compact, rugged design enhances durability in demanding environments
Continuous electrical travel allows for smooth operation during use
Featuring a metal bushing and shaft for added strength and longevity
Offers a 2-bit quadrature output for accurate position sensing
Related links
- Bourns 15 Pulses Pulse Mechanical Rotary Encoder with a 6 mm Metal Flatted Shaft Shaft
- Bourns 15 Pulses Pulse Mechanical Rotary Encoder with a 6 mm Flatted Shaft
- Bourns 15 Pulses Pulse Incremental Encoder with a 6 mm Flatted Shaft, Surface Mount
- Bourns 20 Pulses Pulse Mechanical Rotary Encoder with a 6 mm Metal Flatted Shaft Shaft
- Bourns 24 Pulses Pulse Incremental Encoder with a 6 mm Metal Flatted Shaft Shaft
- Bourns 20 Pulses Pulse Encoder with a 6 mm Metal Flatted Shaft Shaft
- Bourns 24 Pulses Pulse Encoder with a 6 mm Metal Flatted Shaft Shaft
- Bourns 12 Pulses Pulse Mechanical Rotary Encoder with a 6 mm Flatted Shaft
