Bourns 20 Pulses Pulse Encoder with a 6 mm Metal Flatted Shaft Shaft
- RS Stock No.:
- 854-503
- Mfr. Part No.:
- PEC11H-4125F-S0020
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (5 units, in bags of 5)*
£10.68
(exc. VAT)
£12.82
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | £2.136 | £10.68 |
| 25 + | £2.072 | £10.36 |
*price indicative
- RS Stock No.:
- 854-503
- Mfr. Part No.:
- PEC11H-4125F-S0020
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Pulses Per Revolution | 20Pulses | |
| Product Type | Encoder | |
| Shaft Style | Metal Flatted Shaft | |
| Shaft Diameter | 6mm | |
| Shaft Length | 25mm | |
| Maximum Operating Speed | 60rpm | |
| Standards/Approvals | RoHS Compliant | |
| Termination Style | Printed Circuit Board Terminal | |
| Series | PEC11H | |
| Current Rating | 10mA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Pulses Per Revolution 20Pulses | ||
Product Type Encoder | ||
Shaft Style Metal Flatted Shaft | ||
Shaft Diameter 6mm | ||
Shaft Length 25mm | ||
Maximum Operating Speed 60rpm | ||
Standards/Approvals RoHS Compliant | ||
Termination Style Printed Circuit Board Terminal | ||
Series PEC11H | ||
Current Rating 10mA | ||
- COO (Country of Origin):
- CN
The Bourns Compact encoder providing high detent force for precise rotational control, featuring Durable construction and Advanced electrical attributes tailored for demanding applications.
Continuous electrical travel facilitates seamless operation
High detent torque ensures firm rotational feedback
Metal bushing construction enhances mechanical strength and durability
Contact push ON momentary switch offers reliable actuation
Related links
- Bourns 20 Pulses Pulse Mechanical Rotary Encoder with a 6 mm Metal Flatted Shaft Shaft
- Bourns 24 Pulses Pulse Encoder with a 6 mm Metal Flatted Shaft Shaft
- Bourns 15 Pulses Pulse Mechanical Rotary Encoder with a 6 mm Metal Flatted Shaft Shaft
- Bourns 20 ppr Pulse Incremental Mechanical Rotary Encoder with a 6 mm Metal Flatted Shaft Shaft (Not Indexed), PCB
- Bourns 20 Pulses Pulse Encoder with a 6 mm Knurl Shaft
- Bourns 24 Pulses Pulse Incremental Encoder with a 6 mm Metal Flatted Shaft Shaft
- Bourns 15 Pulses Pulse Incremental Encoder with a 6 mm Metal Flatted Shaft Shaft
- Bourns 12 Pulses Pulse Mechanical Rotary Encoder with a 6 mm Flatted Shaft
