Bourns 24 Pulses Pulse Incremental Encoder with a 6 mm Metal Flatted Shaft Shaft
- RS Stock No.:
- 854-497
- Mfr. Part No.:
- PEC11R-4230F-S0012
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£7.52
(exc. VAT)
£9.025
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £1.504 | £7.52 |
| 50 - 245 | £1.324 | £6.62 |
| 250 - 495 | £1.188 | £5.94 |
| 500 + | £1.022 | £5.11 |
*price indicative
- RS Stock No.:
- 854-497
- Mfr. Part No.:
- PEC11R-4230F-S0012
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Incremental Encoder | |
| Pulses Per Revolution | 24Pulses | |
| Shaft Style | Metal Flatted Shaft | |
| Shaft Diameter | 6mm | |
| Shaft Length | 15mm | |
| Maximum Operating Speed | 60rpm | |
| Standards/Approvals | RoHS Compliant | |
| Series | PEC11R | |
| Termination Style | Printed Circuit Board Terminal | |
| Current Rating | 10mA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Incremental Encoder | ||
Pulses Per Revolution 24Pulses | ||
Shaft Style Metal Flatted Shaft | ||
Shaft Diameter 6mm | ||
Shaft Length 15mm | ||
Maximum Operating Speed 60rpm | ||
Standards/Approvals RoHS Compliant | ||
Series PEC11R | ||
Termination Style Printed Circuit Board Terminal | ||
Current Rating 10mA | ||
- COO (Country of Origin):
- CN
The Bourns 12 mm incremental encoder designed for precise rotational feedback. It features a compact, rugged design, ensuring high reliability in various applications.
Features 2-bit quadrature code output for accurate signal processing
Operates at a maximum of 60 RPM for versatile performance
Supports a continuous electrical travel for unhindered operation
Offers a wide operating temperature range from -30 °C to +70 °C
Related links
- Bourns 24 Pulses Pulse Encoder with a 6 mm Metal Flatted Shaft Shaft
- Bourns 24 Pulses Pulse Incremental Encoder with a 6 mm Flatted Shaft
- Bourns 20 Pulses Pulse Mechanical Rotary Encoder with a 6 mm Metal Flatted Shaft Shaft
- Bourns 15 Pulses Pulse Mechanical Rotary Encoder with a 6 mm Metal Flatted Shaft Shaft
- Bourns 20 Pulses Pulse Encoder with a 6 mm Metal Flatted Shaft Shaft
- Bourns 15 Pulses Pulse Incremental Encoder with a 6 mm Metal Flatted Shaft Shaft
- Bourns 12 Pulses Pulse Mechanical Rotary Encoder with a 6 mm Flatted Shaft
- Bourns 24 ppr Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
