Bourns 15 Pulses Pulse Mechanical Rotary Encoder with a 6 mm Metal Flatted Shaft Shaft

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

£8.26

(exc. VAT)

£9.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 45£1.652£8.26
50 - 245£1.454£7.27
250 - 495£1.306£6.53
500 +£1.124£5.62

*price indicative

Packaging Options:
RS Stock No.:
854-496
Mfr. Part No.:
PEC11L-4120F-S0020
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Pulses Per Revolution

15Pulses

Product Type

Mechanical Rotary Encoder

Shaft Style

Metal Flatted Shaft

Shaft Diameter

6mm

Shaft Length

20mm

Maximum Operating Speed

60rpm

Termination Style

PC Pin

Series

PEC11L

Current Rating

10mA

COO (Country of Origin):
CN
The Bourns Encoder is a Compact and low-profile device designed for precision rotational position sensing, Ideal for a myriad of electronic applications requiring high reliability and performance.

Continuous electrical travel ensures smooth operation

High rotational life of 100,000 cycles minimum guarantees long-term use

Compact size and low profile design allow for versatile installation

Contact rating supports connectivity with up to 10 mA at 5 VDC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy