Bourns 12 Pulses Pulse Mechanical Rotary Encoder with a 6 mm Flatted Shaft
- RS Stock No.:
- 854-495
- Mfr. Part No.:
- PEC12R-4215F-S0024
- Brand:
- Bourns
Get a bulk buy discount
Add 50 more to save £6.90
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£5.73
(exc. VAT)
£6.88
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | £1.146 | £5.73 | - |
| 50 - 245 | £1.008 | £5.04 | £6.90 |
| 250 - 495 | £0.906 | £4.53 | £60.00 |
| 500 + | £0.78 | £3.90 | £183.00 |
*price indicative
- RS Stock No.:
- 854-495
- Mfr. Part No.:
- PEC12R-4215F-S0024
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Pulses Per Revolution | 12Pulses | |
| Product Type | Mechanical Rotary Encoder | |
| Shaft Style | Flatted | |
| Shaft Diameter | 6mm | |
| Shaft Length | 20mm | |
| Maximum Operating Speed | 100rpm | |
| Series | PEC12R | |
| Termination Style | PC Pin | |
| Current Rating | 10mA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Pulses Per Revolution 12Pulses | ||
Product Type Mechanical Rotary Encoder | ||
Shaft Style Flatted | ||
Shaft Diameter 6mm | ||
Shaft Length 20mm | ||
Maximum Operating Speed 100rpm | ||
Series PEC12R | ||
Termination Style PC Pin | ||
Current Rating 10mA | ||
- COO (Country of Origin):
- CN
The Bourns Incremental encoder delivers precise rotational position sensing with high reliability, catering to diverse user needs in various configurations.
2-bit quadrature code output ensures accurate positional feedback
Operating temperature range of -30 °C to +70 °C supports extreme environments
Long operational life of 30,000 cycles minimum enhances durability
Moisture sensitivity level 1 guarantees reliability in humid conditions
Related links
- Bourns 12 Pulses Pulse Mechanical Rotary Encoder with a 6 mm Flatted Shaft
- Bourns 24 Pulses Pulse Incremental Encoder with a 6 mm Flatted Shaft
- Bourns 15 Pulses Pulse Mechanical Rotary Encoder with a 6 mm Flatted Shaft
- Bourns 24 ppr Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- Bourns 15 Pulses Pulse Incremental Encoder with a 6 mm Flatted Shaft, Surface Mount
- Bourns 15 Pulses Pulse Mechanical Rotary Encoder with a 6 mm Metal Flatted Shaft Shaft
- Bourns 20 Pulses Pulse Mechanical Rotary Encoder with a 6 mm Metal Flatted Shaft Shaft
- Bourns 24 ppr Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through Hole
