Bourns 20 Pulses Pulse Mechanical Rotary Encoder with a 6 mm Metal Flatted Shaft Shaft
- RS Stock No.:
- 854-466
- Mfr. Part No.:
- PEC11H-4115F-S0020
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£10.68
(exc. VAT)
£12.82
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | £2.136 | £10.68 |
| 25 + | £2.072 | £10.36 |
*price indicative
- RS Stock No.:
- 854-466
- Mfr. Part No.:
- PEC11H-4115F-S0020
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Pulses Per Revolution | 20Pulses | |
| Product Type | Mechanical Rotary Encoder | |
| Shaft Style | Metal Flatted Shaft | |
| Shaft Diameter | 6mm | |
| Shaft Length | 15mm | |
| Maximum Operating Speed | 60rpm | |
| Series | PEC11H | |
| Termination Style | PC Pin | |
| Current Rating | 10mA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Pulses Per Revolution 20Pulses | ||
Product Type Mechanical Rotary Encoder | ||
Shaft Style Metal Flatted Shaft | ||
Shaft Diameter 6mm | ||
Shaft Length 15mm | ||
Maximum Operating Speed 60rpm | ||
Series PEC11H | ||
Termination Style PC Pin | ||
Current Rating 10mA | ||
- COO (Country of Origin):
- CN
The Bourns Compact encoder providing high detent force for precise rotational control, featuring Durable construction and Advanced electrical attributes tailored for demanding applications.
High detent torque ensures accurate positioning
Operating temperature range of -20 °C to +70 °C
Durable metal bushing and shaft for longevity
Continuous electrical travel enhances functionality
Related links
- Bourns 20 Pulses Pulse Mechanical Rotary Encoder with a 6 mm Metal Flatted Shaft Shaft
- Bourns 20 Pulses Pulse Encoder with a 6 mm Metal Flatted Shaft Shaft
- Bourns 15 Pulses Pulse Mechanical Rotary Encoder with a 6 mm Metal Flatted Shaft Shaft
- Bourns 24 Pulses Pulse Encoder with a 6 mm Metal Flatted Shaft Shaft
- Bourns 20 ppr Pulse Incremental Mechanical Rotary Encoder with a 6 mm Metal Flatted Shaft Shaft (Not Indexed), PCB
- Bourns 20 Pulses Pulse Encoder with a 6 mm Knurl Shaft
- Bourns 24 Pulses Pulse Incremental Encoder with a 6 mm Metal Flatted Shaft Shaft
- Bourns 15 Pulses Pulse Incremental Encoder with a 6 mm Metal Flatted Shaft Shaft
