RS PRO Metric & Imperial Digital Caliper, Micrometer Measuring Set UKAS

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Caliper & Micrometer Set

An Electronic Micrometer & Caliper set for maintenance or workshop use.

Micrometer

0 to 25mm / 0 to 1in. measurement range
Electronic LCD display
Switcheable - Imperial / Metric
Carbide tipped measurement faces

Caliper

0 to 150 mm / 0 to 6in. measurement range
Electronic LCD display
Switchable - Imperial / Metric
Stainless steel jaw & frame
Inside, outside jaws & depth measurement rod

Supplied with

Foam lined polypropylene storage case.

Contents

0 to 25mm/0 to 1in. Micrometer, 0 to 150mm/0 to 6in. Electronic Caliper

Specifications
Attribute Value
Set Contents Digital Caliper, Micrometer
Maximum Micrometer Measurement 25mm
Calibrated UKAS
Maximum Dial Indicator Measurement 25mm
Maximum Caliper Measurement 150mm
Resolution 0.001 mm
Accuracy ±0.003 mm
Imperial or Metric Both
Material Stainless Steel
23 In stock for delivery within 2 working days
Price Each
£ 206.32
(exc. VAT)
£ 247.58
(inc. VAT)
Units
Per unit
1 +
£206.32
Not available for guaranteed pre 9am/10am delivery
Related Products
500 Series 150 mm DIN 862 Super Digital ...
Description:
500 Series 150 mm DIN 862 Super Digital Caliper. Environmentally friendly model does not require batteries Flat depth gauge Min. luminosity for use: 60 lux Supplied in a case Impact proof housing IP67 Coolant proof.
RS Pro electronic reversible caliper with a hardened ...
Description:
RS Pro electronic reversible caliper with a hardened stainless steel frame and jaws. Enables accurate measurement of objects and offers integrated thumbwheel helps to provide finer adjustments. This handy tool is both metric and imperial and offers unique flip up display that enables you to use the caliper in either ...
Introducing the high-precision, professional, digital display caliper from ...
Description:
Introducing the high-precision, professional, digital display caliper from Facom. This precision instrument measures precisely depth and internal and external diameters of an object. This pocket-size caliper is an ideal addition to any tool kit or environment where the user conducts experiments where greater accuracy is required.Facom 1300E Digital Caliper is ...
The IP67 digital caliper complies with DIN EN ...
Description:
The IP67 digital caliper complies with DIN EN 60 529 is dust proof and withstands temporary complete immersion in water without suffering any damage. Sliding calliper with 0 - 150 mm measurement range.Equipped with a flat depth gauge.Precision: 0.02 mm.Resolution: 0.01 mm.Resistance to dust, coolant fluids and splashes of oil ...