Wurth Elektronik WR-MCX Series, jack Surface Mount MCX Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 194-6021
- Mfr. Part No.:
- 60612102111406
- Brand:
- Wurth Elektronik
576 In stock - FREE next working day delivery available
Added
Price Each
£4.41
(exc. VAT)
£5.29
(inc. VAT)
Units | Per unit |
1 - 9 | £4.41 |
10 - 24 | £4.01 |
25 - 49 | £3.67 |
50 - 99 | £3.40 |
100 + | £3.15 |
- RS Stock No.:
- 194-6021
- Mfr. Part No.:
- 60612102111406
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Straight SMT MCX Jack is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:
- Telecommunication, base stations and telecom boxes
- Industrial machine-to-machine communication and automation
- Data communication and wireless LAN
- Measurement & test system and network analyzer
- Telecommunication, base stations and telecom boxes
- Industrial machine-to-machine communication and automation
- Data communication and wireless LAN
- Measurement & test system and network analyzer
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | MCX Connector |
Mounting Type | Surface Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 6GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Gold over Nickel |
Maximum Operating Temperature | +155°C |
Series | WR-MCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Related links
- Radiall 50Ω Straight Body
- Wurth Elektronik WR-MCX Series 50Ω Right Angle Body
- Molex MCX Series 50Ω Straight Body
- Samtec MMCX Series 50Ω Straight Body
- TE Connectivity Greenpar Series 50Ω Straight Body
- Wurth Elektronik WR-MCX Series 50Ω, Straight Body
- Wurth Elektronik WR-MMCX Series 50Ω Straight Body
- Samtec MCX Series 50Ω Straight Body