Wurth Elektronik WR-MCX Series, jack Through Hole MCX Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 194-6018
- Mfr. Part No.:
- 60612002111505
- Brand:
- Wurth Elektronik
180 In stock - FREE next working day delivery available
Added
Price Each (In a Tray of 180)
£3.192
(exc. VAT)
£3.83
(inc. VAT)
Units | Per unit | Per Tray* |
180 + | £3.192 | £574.56 |
*price indicative |
- RS Stock No.:
- 194-6018
- Mfr. Part No.:
- 60612002111505
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Straight THT MCX Jack with 1.73 mm Solder Legs is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:
- Telecommunication, base stations and telecom boxes
- Industrial machine-to-machine communication and automation
- Data communication and wireless LAN
- Measurement & test system and network analyzer
- Telecommunication, base stations and telecom boxes
- Industrial machine-to-machine communication and automation
- Data communication and wireless LAN
- Measurement & test system and network analyzer
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | MCX Connector |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 6GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Gold over Nickel |
Maximum Operating Temperature | +155°C |
Series | WR-MCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |