Wurth Elektronik WR-MCX Series, jack Cable Mount MCX Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 194-6008
- Mfr. Part No.:
- 60626021110620
- Brand:
- Wurth Elektronik
10 In stock - FREE next working day delivery available
Added
Price Each (In a Bag of 2)
£5.00
(exc. VAT)
£6.00
(inc. VAT)
Units | Per unit | Per Bag* |
2 - 8 | £5.00 | £10.00 |
10 - 18 | £4.55 | £9.10 |
20 - 38 | £4.17 | £8.34 |
40 - 98 | £3.705 | £7.41 |
100 + | £3.335 | £6.67 |
*price indicative |
- RS Stock No.:
- 194-6008
- Mfr. Part No.:
- 60626021110620
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Straight MCX Jack Coaxial Adapter for Flexible Cable RG316 Double Braid is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | MCX Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG316 |
Operating Frequency | 6GHz |
Body Plating | Gold over Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Series | WR-MCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Related links
- Wurth Elektronik WR-MMCX Series 50Ω Straight Body
- Wurth Elektronik WR-MCX Series 50Ω Right Angle Body
- Molex MCX Series 50Ω Straight Body
- Amphenol RF 919-382J-51P Series 50Ω Straight Body
- Amphenol RF 262104 Series 50Ω Straight Body
- Wurth Elektronik WR-MCX Series 50Ω, Straight Body
- Amphenol RF 919-109J-51PX Series 50Ω Straight Body
- Samtec MCX Series 50Ω Straight Body