Wurth Elektronik WR-MCX Series, Plug Cable Mount MCX Connector, 50Ω, Crimp Termination, Right Angle Body
- RS Stock No.:
- 194-6003
- Mfr. Part No.:
- 60636031210320
- Brand:
- Wurth Elektronik
2 In stock - FREE next working day delivery available
Added
Price Each (In a Bag of 2)
£6.785
(exc. VAT)
£8.142
(inc. VAT)
Units | Per unit | Per Bag* |
2 - 8 | £6.785 | £13.57 |
10 - 18 | £6.17 | £12.34 |
20 - 38 | £5.65 | £11.30 |
40 - 98 | £5.025 | £10.05 |
100 + | £4.525 | £9.05 |
*price indicative |
- RS Stock No.:
- 194-6003
- Mfr. Part No.:
- 60636031210320
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Right Angle MCX Plug Coaxial Adapter for RG174/RG316/RG188A is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | MCX Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG174, RG188A, RG316 |
Operating Frequency | 6GHz |
Body Plating | Gold over Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Series | WR-MCX |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
Related links
- Amphenol RF SMA Series 50Ω Right Angle Body
- Wurth Elektronik WR-MCX Series 50Ω Straight Body
- Samtec MMCX Series 50Ω Right Angle Body
- Radiall 50Ω Right Angle Body
- TE Connectivity 50Ω Right Angle Body
- TE Connectivity 50Ω Solder Termination, Straight Body
- RS PRO 50Ω Right Angle Body
- Telegartner 50Ω Right Angle Body