Samtec MMCX7Series, Right Angle PCB Mount MCX Connector jack, 75Ω Impedance, Through Hole Termination, 0 → 6GHz,

  • RS Stock No. 179-9167
  • Mfr. Part No. MMCX7-J-P-GF-RA-TH1
  • Brand Samtec
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details
Specifications
Attribute Value
Gender Female
Body Orientation Right Angle
Termination Method Through Hole
Mounting Type PCB Mount
Size Micro Miniature
Body Plating Gold
Cable Type Coaxial
Impedance 75Ω
Minimum Operating Temperature -65°C
Operating Frequency 0 → 6GHz
Maximum Operating Temperature +125°C
Contact Plating Gold
Contact Material Beryllium Copper
Series MMCX7
7 In stock for FREE next working day delivery
Price Each
£ 8.60
(exc. VAT)
£ 10.32
(inc. VAT)
Units
Per unit
1 - 24
£8.60
25 - 99
£8.00
100 - 249
£7.47
250 - 499
£7.01
500 +
£6.61
Related Products
From Rosenberger, a series of superior quality 50 ...
Description:
From Rosenberger, a series of superior quality 50 Ω MCX PCB mount jacks. This range of MCX jacks have gold plated beryllium copper centre contacts and a PTFE dielectric. These micro- miniature connectors feature a secure snap together mechanism. Compact in design, 30% smaller than conventional SMB connectors making them ...
Microminiature coaxial connectors suitable for industrial and military ...
Description:
Microminiature coaxial connectors suitable for industrial and military communication applicationsRapid push-pull snap-on mating action compatible with 75Ω versionsSimilar to SMB but 30% smaller in size, ideal for use in equipments with restricted spaceAvailable with gold or nickel plating (cable types only)Tooling as for 75Ω version.
50 Ohm MCX RF coaxial PCB mount jack ...
Description:
50 Ohm MCX RF coaxial PCB mount jack receptacle connectors with snap-on mating and solder legs. These 50 Ohm MCX RF coax PCB mount female receptacle connectors have a thermoplastic dielectric, a gold over nickel plated body and gold plated captive centre contact. Microminiature coaxial connectors suitable for industrial and ...
Microminiature coaxial connectors suitable for industrial and military ...
Description:
Microminiature coaxial connectors suitable for industrial and military communication applicationsRapid push-pull snap-on mating action compatible with 75Ω versionsSimilar to SMB but 30% smaller in size, ideal for use in equipments with restricted spaceAvailable with gold or nickel plating (cable types only)Tooling as for 75Ω version.