- RS Stock No.:
- 179-8867
- Mfr. Part No.:
- MMCX7-J-P-GF-RA-TH1
- Brand:
- Samtec
Available to back order for despatch 17/05/2024
Added
Price Each (In a Tray of 100)
£5.89
(exc. VAT)
£7.07
(inc. VAT)
Units | Per unit | Per Tray* |
100 + | £5.89 | £589.00 |
*price indicative |
- RS Stock No.:
- 179-8867
- Mfr. Part No.:
- MMCX7-J-P-GF-RA-TH1
- Brand:
- Samtec
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Samtec Coaxial connector has 75 ohm micro-mini system. It has female MCX connector with through hole termination method.
Operating Temperature: -65°C to +125°C
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Through Hole |
Body Orientation | Right Angle |
Cable Type | Coaxial |
Size | Micro Miniature |
Operating Frequency | 0 to 6GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +125°C |
Series | MMCX7 |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Related links
- Samtec SMB5 Series 50Ω Right Angle Body
- Samtec MCX Series 50Ω Right Angle Body
- Samtec MMCX7 Series 75Ω Straight Body
- Samtec SMB7H Series 75Ω Right Angle Body
- Samtec GRF1-J Series 50Ω Right Angle Body
- Samtec MMCX Series 50Ω Right Angle Body
- Samtec MCX7 Series 75Ω Right Angle Body
- Samtec SMA Series 50Ω Right Angle Body