- RS Stock No.:
- 849-4028
- Mfr. Part No.:
- LV429655
- Brand:
- Schneider Electric
Available to back order for despatch 21/06/2024
Added
Price Each
£275.20
(exc. VAT)
£330.24
(inc. VAT)
Units | Per unit |
1 + | £275.20 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 849-4028
- Mfr. Part No.:
- LV429655
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Schneider Electric Compact NSX100F Circuit Breaker.
ComPact NSX are high performing Circuit breakers available in 2 frame sizes with moulded cases (MCCB). The Circuit breakers will meet all needs from thermal magnetic to MicroLogic trip units plus the range features earth leakage protection. The ComPact NSX provide intelligent metering and monitoring with excellent protection function.
Specifications
Attribute | Value |
---|---|
Range | NSX Range |
Series | LV4 |
Number of Poles | 4 |
Current Rating | 100A |
Breaking Capacity at Maximum Voltage Rating | 85 kA |
Rated AC Voltage | 690V |
Mounting Style | Fixed |
Length | 161mm |
Width | 140mm |
Depth | 86mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Tripping Mechanism | Thermal-Magnetic |
Related links
- Schneider Electric Breaking Capacity 90 kA, Fixed Mount
- Schneider Electric Breaking Capacity 100 kA, Fixed Mount
- Schneider Electric Breaking Capacity 10 kA, Fixed Mount
- Schneider Electric Breaking Capacity 36 kA, Fixed Mount
- Schneider Electric Breaking Capacity 20 kA, Fixed Mount
- Schneider Electric Breaking Capacity 200 kA, Fixed Mount
- Schneider Electric Breaking Capacity 50 kA, Fixed Mount
- Siemens Breaking Capacity 85 kA, Fixed Mount