- RS Stock No.:
- 742-2176
- Mfr. Part No.:
- LV432895
- Brand:
- Schneider Electric
Available to back order for despatch 13/05/2024
Price Each
£1,277.51
(exc. VAT)
£1,533.01
(inc. VAT)
Units | Per unit |
1 + | £1,277.51 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 742-2176
- Mfr. Part No.:
- LV432895
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Compact Circuit Breakers
LV series compact circuit breakers.
Specifications
Attribute | Value |
---|---|
Range | NSX Range |
Series | LV |
Number of Poles | 3 |
Current Rating | 630A |
Breaking Capacity at Maximum Voltage Rating | 20 kA |
Rated AC Voltage | 690V |
Mounting Style | Fixed |
Length | 255mm |
Width | 140mm |
Depth | 110mm |
Better World Verification | Green Premium |
Better World Product | Yes |
Circuit Breaker Type | MCCB |
Related links
- Schneider Electric Breaking Capacity 10 kA, Fixed Mount
- Schneider Electric Breaking Capacity 200 kA, Fixed Mount
- Schneider Electric Breaking Capacity 150 kA, Fixed Mount
- Schneider Electric Breaking Capacity 90 kA, Fixed Mount
- Schneider Electric Breaking Capacity 70 kA, Fixed Mount
- Schneider Electric Breaking Capacity 50 kA, Fixed Mount
- Schneider Electric Breaking Capacity 85 kA, Fixed Mount
- Schneider Electric Breaking Capacity 100 kA, Fixed Mount