- RS Stock No.:
- 742-2110
- Mfr. Part No.:
- LV429840
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 742-2110
- Mfr. Part No.:
- LV429840
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Compact Circuit Breakers
LV series compact circuit breakers.
Schneider Electric Compact NSX100N Circuit Breaker.
ComPact NSX are high performing Circuit breakers available in 2 frame sizes with moulded cases (MCCB). The Circuit breakers will meet all needs from thermal magnetic to MicroLogic trip units plus the range features earth leakage protection. The ComPact NSX provide intelligent metering and monitoring with excellent protection function.
Specifications
Attribute | Value |
---|---|
Range | NSX Range |
Series | LV |
Number of Poles | 3 |
Current Rating | 100A |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Rated AC Voltage | 690V |
Length | 161mm |
Width | 105mm |
Depth | 86mm |
- RS Stock No.:
- 742-2110
- Mfr. Part No.:
- LV429840
- Brand:
- Schneider Electric