Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Fuses & Circuit Breakers
Circuit Breakers
MCCBs
ABB MCCB Molded Case Circuit Breaker 3P 80A, Fixed Mount
RS Stock No.:
250-4026
Mfr. Part No.:
1SDA054192R1
Brand:
ABB
View all MCCBs
Discontinued product
RS Stock No.:
250-4026
Mfr. Part No.:
1SDA054192R1
Brand:
ABB
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet - 1SDA054192R1
Product Environmental information
RoHS Status: Exempt
Statement of conformity
COO (Country of Origin):
IT
The ABB TMAX moulded case circuit breaker has three pole configuration. Rated current of 80 A and has rated operational voltage of 690 V AC.
Width 105 mm
Height 205 mm
Depth 103.5 mm
Electrical durability 8000 cycle
Mechanical Durability 20000 cycle
Attribute
Value
Series
1SDA05
Number of Poles
3
Current Rating
80A
Mounting Style
Fixed