- RS Stock No.:
- 178-8236
- Mfr. Part No.:
- LV426401
- Brand:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 178-8236
- Mfr. Part No.:
- LV426401
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Compact NSXm is the smallest size molded case circuit breaker (MCCB) in the Compact NSX range. With its convenient design, it can easily accommodate applications from 16 to 160 A. Available with integrated earth leakage protection
Circuit Breaker Compact NSXm 25A 3P 50kA at 380/415V EverLink lug
Specifications
Attribute | Value |
---|---|
Range | Compact |
Series | NSXm |
Number of Poles | 3 |
Current Rating | 25A |
Breaking Capacity at Maximum Voltage Rating | 50 kA |
Rated AC Voltage | 690V |
Mounting Style | DIN Rail Mount |
Length | 81mm |
Width | 80mm |
Depth | 137mm |
Mounting Hole Diameter | 4.5mm |
Break Time | Time Delay |
Circuit Breaker Type | MCCB |
Tripping Mechanism | Thermal-Magnetic |
Tripping Characteristics | Type D |
Reset Actuator Type | Toggle Switch |
Terminal Contact Type | Clip-on, Screw |