- RS Stock No.:
- 178-7775
- Mfr. Part No.:
- LV426509
- Brand:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 178-7775
- Mfr. Part No.:
- LV426509
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Circuit Breaker Compact NSXm 160A 3P 70kA at 380/415V EverLink lug
Specifications
Attribute | Value |
---|---|
Range | Compact |
Series | NSXm |
Number of Poles | 3 |
Current Rating | 160A |
Breaking Capacity at Maximum Voltage Rating | 70 kA |
Rated AC Voltage | 690V |
Mounting Style | Clip-On |
Length | 81mm |
Width | 137mm |
Depth | 80mm |
Circuit Breaker Type | MCCB |
Break Time | Time Delay |
Tripping Mechanism | Thermal-Magnetic |
Reset Actuator Type | Toggle Switch |
- RS Stock No.:
- 178-7775
- Mfr. Part No.:
- LV426509
- Brand:
- Schneider Electric