- RS Stock No.:
- 218-8683
- Mfr. Part No.:
- 1492-MCGAT225
- Brand:
- Rockwell Automation
Discontinued product
- RS Stock No.:
- 218-8683
- Mfr. Part No.:
- 1492-MCGAT225
- Brand:
- Rockwell Automation
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DO
Product Details
The Rockwell Automation MCE Ground Fault Circuit Breaker device is a ground fault circuit interrupter has inherit self test capability as required by the UL 943 standard. With a sensing threshold of 5 mA, these device is suitable for equipment protection. It has 120/240V AC voltage rating and 25 A continuous ampere rating. It has 1 inch width per pole.
It has 2 pole
certified to CSA standards
It has test push button to verify device functionality
certified to CSA standards
It has test push button to verify device functionality
Specifications
Attribute | Value |
---|---|
Number of Poles | 2P |
Current Rating | 25A |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Range | 1492-MC |
Series | 1492-MC |
Circuit Breaker Type | MCB |
Length | 100.03mm |
Width | 50mm |
Mounting Style | DIN Rail Mount |
Depth | 70mm |
Model Number | 1492-MCGAT225 |